Load Cell Force Sensor 11.34kgf (25lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCEB-25

DigiKey Part Number
5880-LCEB-25-ND
Manufacturer
Manufacturer Product Number
LCEB-25
Description
MINI BEAM LOAD CELL, COMPRESSION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 11.34kgf (25lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.03%
Manufacturer
Omega
Compensated Temperature
-15°C ~ 65°C
Packaging
Bulk
Voltage - Supply
10V ~ 15V
Part Status
Active
Actuator Type
Diaphragm
Operating Force
11.34kgf (25lbs)
Actuator Style/Size
Rectanglular, 6.35mm x 20.57mm
Output
Voltage
Operating Temperature
-55°C ~ 90°C
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1317,01000 €317,01 €
Manufacturers Standard Package
Unit Price without VAT:317,01000 €
Unit Price with VAT:377,24190 €