Load Cell Force Sensor 1.00kgf (2lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC61SP-1KG

DigiKey Part Number
5880-LC61SP-1KG-ND
Manufacturer
Manufacturer Product Number
LC61SP-1KG
Description
SENSOR FORCE 1KGF BUTTON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 1.00kgf (2lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Operating Force
1.00kgf (2lbs)
Output
-
Sensor Type
Load Cell
Accuracy
-
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Button
Actuator Style/Size
Round
Includes
Sensor
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1203,17000 €203,17 €
Manufacturers Standard Package
Unit Price without VAT:203,17000 €
Unit Price with VAT:241,77230 €