
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 11.34kgf (25lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.5% | |
Compensated Temperature | 16°C ~ 71°C | |
Voltage - Supply | 5V | |
Actuator Type | Button | |
Actuator Style/Size | Round, 5.08mm | |
Includes | - | |
Operating Temperature | -54°C ~ 107°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,31000 € | 551,31 € |
| Unit Price without VAT: | 551,31000 € |
|---|---|
| Unit Price with VAT: | 656,05890 € |

