
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 90.72kgf (200lbs) | |
Output | - | |
Sensor Type | Load Cell | |
Accuracy | - | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | 5V ~ 18V | |
Actuator Type | Button | |
Actuator Style/Size | Internal Thread, 1/4-28 UNF | |
Includes | Sensor | |
Operating Temperature | -35°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,26000 € | 289,26 € |
| Unit Price without VAT: | 289,26000 € |
|---|---|
| Unit Price with VAT: | 344,21940 € |

