
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | Isopropyl Alcohol | |
Applications | General Purpose | |
Size | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,68000 € | 32,68 € |
| Unit Price without VAT: | 32,68000 € |
|---|---|
| Unit Price with VAT: | 38,88920 € |

