
KTSS-HH-12 | |
|---|---|
DigiKey Part Number | 5880-KTSS-HH-12-ND |
Manufacturer | |
Manufacturer Product Number | KTSS-HH-12 |
Description | GENERAL PURPOSE THERMOCOUPLE PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 1958°F (0 ~ 1070°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 1958°F (0 ~ 1070°C) | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | Plastic | |
Plug Color | Yellow | |
Probe Length | 12.000" (304.80mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,30000 € | 80,30 € |
| Unit Price without VAT: | 80,30000 € |
|---|---|
| Unit Price with VAT: | 95,55700 € |

