Thermostat 176°F (80°C) SPST-NO Module Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT011419-U

DigiKey Part Number
5880-KT011419-U-ND
Manufacturer
Manufacturer Product Number
KT011419-U
Description
ELECTRIC HEATERS: HEATER ACCESSO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermostat 176°F (80°C) SPST-NO Module Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
2A (250V), 2A (120V), 10A (250V), 15A (120V)
Manufacturer
Omega
Tolerance
±7.2°F (±4°C)
Series
Switching Cycles
100K
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO
Package / Case
Module
Switching Temperature
176°F (80°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,50000 €32,50 €
Manufacturers Standard Package
Unit Price without VAT:32,50000 €
Unit Price with VAT:38,67500 €