
KMQSS-125U-12 | |
|---|---|
DigiKey Part Number | 5880-KMQSS-125U-12-ND |
Manufacturer | |
Manufacturer Product Number | KMQSS-125U-12 |
Description | QUICK DISCONNECT THERMOCOUPLE PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 900°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range 0°C ~ 900°C |
Manufacturer Omega | Conductor Type Non-Grounded |
Series | Terminal Type Enclosed Terminals |
Packaging Bulk | Length - Protective Tube 304.8mm |
Part Status Active | Diameter - Protective Tube 3.175mm |
Element Type K - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,40000 € | 61,40 € |
| Unit Price without VAT: | 61,40000 € |
|---|---|
| Unit Price with VAT: | 73,06600 € |

