
KMQSS-062G-6 | |
|---|---|
DigiKey Part Number | 5880-KMQSS-062G-6-ND |
Manufacturer | |
Manufacturer Product Number | KMQSS-062G-6 |
Description | QUICK DISCONNECT THERMOCOUPLE PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 900°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0°C ~ 900°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 152.4mm | |
Diameter - Protective Tube | 1.57mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,60000 € | 56,60 € |
| Unit Price without VAT: | 56,60000 € |
|---|---|
| Unit Price with VAT: | 67,35400 € |

