
KMQSS-040G-6 | |
|---|---|
DigiKey Part Number | 5880-KMQSS-040G-6-ND |
Manufacturer | |
Manufacturer Product Number | KMQSS-040G-6 |
Description | QUICK DISCONNECT THERMOCOUPLE PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 700°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range 0°C ~ 700°C |
Manufacturer Omega | Conductor Type Non-Grounded |
Series | Terminal Type Enclosed Terminals |
Packaging Bulk | Length - Protective Tube 152.4mm |
Part Status Active | Diameter - Protective Tube 1.016mm |
Element Type K - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,21000 € | 63,21 € |
| Unit Price without VAT: | 63,21000 € |
|---|---|
| Unit Price with VAT: | 75,21990 € |

