
KHXL-14G-RSC-48 | |
|---|---|
DigiKey Part Number | 5880-KHXL-14G-RSC-48-ND |
Manufacturer | |
Manufacturer Product Number | KHXL-14G-RSC-48 |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Pointed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas | |
Tip Type | Immersion / Penetration, Pointed | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 47.992" (1219.00mm) | |
Probe Material | XL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,06000 € | 128,06 € |
| Unit Price without VAT: | 128,06000 € |
|---|---|
| Unit Price with VAT: | 152,39140 € |

