
KHXL-14E-RSC-6 | |
|---|---|
DigiKey Part Number | 5880-KHXL-14E-RSC-6-ND |
Manufacturer | Omega |
Manufacturer Product Number | KHXL-14E-RSC-6 |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Pointed |
Datasheet | Datasheet |
Category | Usage Air, Gas |
Manufacturer Omega | Tip Type Immersion / Penetration, Pointed |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Plug Color Yellow |
Part Status Active | Probe Length 6.000" (152.40mm) |
Type K-Type Thermocouple | Probe Material XL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,62000 € | 103,62 € |
| Unit Price without VAT: | 103,62000 € |
|---|---|
| Unit Price with VAT: | 123,30780 € |

