
KHXL-116U-RSC-24 | |
|---|---|
DigiKey Part Number | 5880-KHXL-116U-RSC-24-ND |
Manufacturer | |
Manufacturer Product Number | KHXL-116U-RSC-24 |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Pointed |
Datasheet | Datasheet |
Category | Usage Air, Gas |
Manufacturer Omega | Tip Type Immersion / Penetration, Pointed |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Plug Color Yellow |
Part Status Active | Probe Length 24.000" (609.60mm) |
Type K-Type Thermocouple | Probe Material XL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,72000 € | 109,72 € |
| Unit Price without VAT: | 109,72000 € |
|---|---|
| Unit Price with VAT: | 130,56680 € |

