
KHSS-IM30U-RSC-150-NP | |
|---|---|
DigiKey Part Number | 5880-KHSS-IM30U-RSC-150-NP-ND |
Manufacturer | |
Manufacturer Product Number | KHSS-IM30U-RSC-150-NP |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 1958°F (0 ~ 1070°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Omega | Probe Temperature Range 32 ~ 1958°F (0 ~ 1070°C) |
Series | Cable Length 60.000" (1524.00mm) |
Packaging Bulk | Cable Insulation Plastic |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 5.906" (150.00mm) |
Usage Air, Gas | Probe Material Stainless Steel |
Tip Type Immersion / Penetration, Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 € | 99,15 € |
| Unit Price without VAT: | 99,15000 € |
|---|---|
| Unit Price with VAT: | 117,98850 € |

