
KHSS-14G-RSC-24-NP | |
|---|---|
DigiKey Part Number | 5880-KHSS-14G-RSC-24-NP-ND |
Manufacturer | Omega |
Manufacturer Product Number | KHSS-14G-RSC-24-NP |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 2102°F (0 ~ 1150°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Omega | Probe Temperature Range 32 ~ 2102°F (0 ~ 1150°C) |
Packaging Bulk | Cable Length 60.000" (1524.00mm) |
Part Status Active | Cable Insulation Plastic |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air, Gas | Probe Length 24.000" (609.60mm) |
Tip Type Immersion / Penetration, Pointed | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,22000 € | 129,22 € |
| Unit Price without VAT: | 129,22000 € |
|---|---|
| Unit Price with VAT: | 153,77180 € |

