
KHIN-14G-RSC-18 | |
|---|---|
DigiKey Part Number | 5880-KHIN-14G-RSC-18-ND |
Manufacturer | |
Manufacturer Product Number | KHIN-14G-RSC-18 |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 2102°F (0 ~ 1150°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas | |
Tip Type | Immersion / Penetration, Pointed | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 2102°F (0 ~ 1150°C) | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | Plastic | |
Plug Color | Yellow | |
Probe Length | 18.000" (457.20mm) | |
Probe Material | Inconel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 € | 94,67 € |
| Unit Price without VAT: | 94,67000 € |
|---|---|
| Unit Price with VAT: | 112,65730 € |

