
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 300°F (149°C) | |
Watt Density @ 12V | 5 W/in² | |
Power (Watts) | 360 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Thickness | 0.010" (0.25mm) | |
Material | Polyimide | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | Polyimide | |
Wire Gauge | - | |
Color | Brown | |
Approval Agency | CE | |
Features | Leads Potted, User Selectable Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,99000 € | 154,99 € |
| Unit Price without VAT: | 154,99000 € |
|---|---|
| Unit Price with VAT: | 184,43810 € |

