
Category | Length 8.000" (203.20mm) |
Manufacturer Omega | Width 2.000" (50.80mm) |
Series | Thickness 0.010" (0.25mm) |
Packaging Bulk | Material Polyimide |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Flexible Heater, Foil | Termination Wire Leads |
Temperature Rating 300°F (149°C) | Material - Insulation Polyimide |
Watt Density @ 12V 2 W/in² | Color Brown |
Voltage 120V | Approval Agency CE |
Shape Rectangular | Features Leads Potted, User Selectable Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,84000 € | 113,84 € |
| Unit Price without VAT: | 113,84000 € |
|---|---|
| Unit Price with VAT: | 135,46960 € |

