
KHA-204/5-P | |
|---|---|
DigiKey Part Number | 5880-KHA-204/5-P-ND |
Manufacturer | |
Manufacturer Product Number | KHA-204/5-P |
Description | FLEXIBLE HEATER, INSULATED, POLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 302°F (150°C) Polyimide 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Omega | Length 4.000" (101.60mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Thickness 10.000" (254.00mm) |
Part Status Active | Material Polyimide |
Type Flexible Heater, Foil | Attachment Method Pressure Sensitive Adhesive (PSA) |
Temperature Rating 302°F (150°C) | Termination Wire Leads |
Watt Density @ 12V 5 W/in² | Length - Lead Wire 12.000" (304.80mm) |
Voltage 115V | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 € | 124,94 € |
| Unit Price without VAT: | 124,94000 € |
|---|---|
| Unit Price with VAT: | 148,67860 € |

