
Category | Length 10.000" (254.00mm) |
Manufacturer Omega | Width 10.000" (254.00mm) |
Series | Thickness 0.010" (0.25mm) |
Packaging Bulk | Material Polyimide |
Part Status Active | Attachment Method Pressure Sensitive Adhesive (PSA) |
Type Flexible Heater, Foil | Termination Wire Leads |
Temperature Rating 300°F (149°C) | Material - Insulation Polyimide |
Watt Density @ 12V 10 W/in² | Color Brown |
Power (Watts) 1000 W | Approval Agency CE |
Voltage 120V | Features Leads Potted, User Selectable Voltage |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,30000 € | 258,30 € |
| Unit Price without VAT: | 258,30000 € |
|---|---|
| Unit Price with VAT: | 307,37700 € |

