
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | F° | |
Temperature Range | -18°C ~ 104°C | |
Display Type | - | |
Input Type | Thermocouple | |
Features | - | |
Probe Type | K | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 € | 37,29 € |
| Unit Price without VAT: | 37,29000 € |
|---|---|
| Unit Price with VAT: | 44,37510 € |

