J - Type Temperature Sensor 0°C ~ 520°C Non-Grounded Enclosed Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMQSS-125U-6

DigiKey Part Number
5880-JMQSS-125U-6-ND
Manufacturer
Manufacturer Product Number
JMQSS-125U-6
Description
QUICK DISCONNECT THERMOCOUPLE PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
J - Type Temperature Sensor 0°C ~ 520°C Non-Grounded Enclosed Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
J - Type
Temperature Range
0°C ~ 520°C
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Enclosed Terminals
Length - Protective Tube
152.4mm
Diameter - Protective Tube
3.175mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,30000 €60,30 €
Manufacturers Standard Package
Unit Price without VAT:60,30000 €
Unit Price with VAT:71,75700 €