
JHSS-116G-RSC-12 | |
|---|---|
DigiKey Part Number | 5880-JHSS-116G-RSC-12-ND |
Manufacturer | Omega |
Manufacturer Product Number | JHSS-116G-RSC-12 |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) J-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 824°F (0 ~ 440°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Omega | Probe Temperature Range 32 ~ 824°F (0 ~ 440°C) |
Series | Cable Length 60.000" (1524.00mm) |
Packaging Bulk | Cable Insulation Plastic |
Part Status Active | Plug Color Black |
Type J-Type Thermocouple | Probe Length 12.000" (304.80mm) |
Usage Air, Gas | Probe Material Stainless Steel |
Tip Type Immersion / Penetration, Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,52000 € | 81,52 € |
| Unit Price without VAT: | 81,52000 € |
|---|---|
| Unit Price with VAT: | 97,00880 € |

