
JHIN-14G-RSC-18 | |
|---|---|
DigiKey Part Number | 5880-JHIN-14G-RSC-18-ND |
Manufacturer | |
Manufacturer Product Number | JHIN-14G-RSC-18 |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) J-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 1328°F (0 ~ 720°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Omega | Probe Temperature Range 32 ~ 1328°F (0 ~ 720°C) |
Series | Cable Length 60.000" (1524.00mm) |
Packaging Bulk | Cable Insulation Plastic |
Part Status Active | Plug Color Black |
Type J-Type Thermocouple | Probe Length 18.000" (457.20mm) |
Usage Air, Gas | Probe Material Inconel |
Tip Type Immersion / Penetration, Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,70000 € | 91,70 € |
| Unit Price without VAT: | 91,70000 € |
|---|---|
| Unit Price with VAT: | 109,12300 € |

