
Category | Control Method On/Off, Proportional (PID) |
Manufacturer Omega | Number of Characters Per Row 6 |
Packaging Bulk | Display Type LED - Red Characters |
Part Status Active | Mounting Type DIN Rail |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) | Termination Style Screw Terminal |
Output Type Analog, Relay | Operating Temperature -62°C ~ 593°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.559,18000 € | 2.559,18 € |
| Unit Price without VAT: | 2.559,18000 € |
|---|---|
| Unit Price with VAT: | 3.045,42420 € |

