Desktop Infrared Thermometer LCD F°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD-TC

DigiKey Part Number
5880-ISD-TC-ND
Manufacturer
Manufacturer Product Number
ISD-TC
Description
WEB-BASED TEMPERATURE MONITOR, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Infrared Thermometer LCD F°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Desktop
Temperature Display
Temperature Range
-
Display Type
LCD
Input Type
Infrared
Features
-
Probe Type
-
Battery Cell Size
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1887,94000 €887,94 €
Manufacturers Standard Package
Unit Price without VAT:887,94000 €
Unit Price with VAT:1.056,64860 €