
Category | Type Regulator |
Manufacturer Omega | Features Pressure Gauge |
Series | Connection Method NPTF1/4 |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,22000 € | 947,22 € |
| Unit Price without VAT: | 947,22000 € |
|---|---|
| Unit Price with VAT: | 1.127,19180 € |

