Regulator NPTF1/4 Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP710-X15

DigiKey Part Number
5880-IP710-X15-ND
Manufacturer
Manufacturer Product Number
IP710-X15
Description
MINIATURE I/P TRANSDUCER, ELECTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Regulator NPTF1/4 Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Regulator
Manufacturer
Omega
Features
Pressure Gauge
Series
Connection Method
NPTF1/4
Packaging
Bulk
Fluid Type
Compressed Air
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1947,22000 €947,22 €
Manufacturers Standard Package
Unit Price without VAT:947,22000 €
Unit Price with VAT:1.127,19180 €