
Category | Type Regulator |
Manufacturer Omega | Features Pressure Gauge |
Series | Connection Method NPTF1/4 |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature -30°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,26000 € | 557,26 € |
| Unit Price without VAT: | 557,26000 € |
|---|---|
| Unit Price with VAT: | 663,13940 € |

