
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | - | |
Pressure Regulation | - | |
Flow Rate | - | |
Features | Pressure Gauge | |
Connection Method | NPTF1/4 | |
Filtration Level | - | |
Fluid Type | Compressed Air | |
Operating Temperature | -30°C ~ 65°C | |
Flow Direction | - | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,21000 € | 537,21 € |
| Unit Price without VAT: | 537,21000 € |
|---|---|
| Unit Price with VAT: | 639,27990 € |

