
Category | Operating Pressure 0 ~ 30 PSI (0 ~ 2.1 bar) |
Manufacturer Omega | Features Pressure Gauge |
Series | Connection Method NPTF1/4 |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Type Regulator | Flow Direction Left to Right |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,59000 € | 791,59 € |
| Unit Price without VAT: | 791,59000 € |
|---|---|
| Unit Price with VAT: | 941,99210 € |

