Regulator NPTF1/4 24VDC Supply Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP210A-X15

DigiKey Part Number
5880-IP210A-X15-ND
Manufacturer
Manufacturer Product Number
IP210A-X15
Description
GENERAL PURPOSE CURRENT TO PRESS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Regulator NPTF1/4 24VDC Supply Voltage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
24VDC Supply Voltage
Manufacturer
Omega
Connection Method
NPTF1/4
Series
Filtration Level
5µm
Packaging
Bulk
Fluid Type
Compressed Air
Part Status
Active
Operating Temperature
-29°C ~ 60°C
Type
Regulator
Drain Type
Manual
Operating Pressure
2.9 ~ 120.4 PSI (0.2 ~ 8.3 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1916,10000 €916,10 €
Manufacturers Standard Package
Unit Price without VAT:916,10000 €
Unit Price with VAT:1.090,15900 €