
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 2.9 ~ 120.4 PSI (0.2 ~ 8.3 bar) | |
Pressure Regulation | - | |
Flow Rate | - | |
Features | 24VDC Supply Voltage | |
Connection Method | NPTF1/4 | |
Filtration Level | 5µm | |
Fluid Type | Compressed Air | |
Operating Temperature | -29°C ~ 60°C | |
Flow Direction | - | |
Drain Type | Manual | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,57000 € | 815,57 € |
| Unit Price without VAT: | 815,57000 € |
|---|---|
| Unit Price with VAT: | 970,52830 € |

