
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | Screw Terminal | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 16 - Analog | |
Input Range | - | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 4 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 4 | |
Counter/Timers | 10 | |
Sampling Rate (Per Second) | 6 - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,14000 € | 988,14 € |
| Unit Price without VAT: | 988,14000 € |
|---|---|
| Unit Price with VAT: | 1.175,88660 € |

