
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | Screw Terminal | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 16 - Analog | |
Input Range | - | |
Input Resolution | 14 Bits | |
Number of Outputs and Type | 8 - Analog | |
Output Range | ±5V | |
Output Resolution | 14 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 10 | |
Sampling Rate (Per Second) | 6 - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.849,48000 € | 1.849,48 € |
| Unit Price without VAT: | 1.849,48000 € |
|---|---|
| Unit Price with VAT: | 2.200,88120 € |

