
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.039" (1.00mm) |
Packaging Bulk | Jacket Color Silver |
Part Status Active | Jacket (Insulation) Thickness 0.0059" (0.150mm) |
Cable Type | Conductor Insulation Magnesium Oxide (MgO) |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

