
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Packaging Bulk | Jacket Color Silver |
Part Status Active | Jacket (Insulation) Thickness 0.0060" (0.152mm) |
Cable Type | Conductor Insulation Magnesium Oxide (MgO) |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

