
INC-K-MO-062-SLE | |
|---|---|
DigiKey Part Number | 5880-INC-K-MO-062-SLE-ND |
Manufacturer | |
Manufacturer Product Number | INC-K-MO-062-SLE |
Description | THERMOCOUPLE MI CABLE, K TYPE, 0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Silver 30 AWG |
Datasheet | Datasheet |
Category | Conductor Material CHROMEGA®, ALOMEGA® |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Packaging Bulk | Jacket Color Silver |
Part Status Active | Operating Temperature 0°C ~ 700°C |
Cable Type | Usage Thermocouple |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Magnesium Oxide (MgO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,61500 € | 46,15 € |
| Unit Price without VAT: | 4,61500 € |
|---|---|
| Unit Price with VAT: | 5,49185 € |

