2 Conductor Multi-Conductor Cable Silver 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INC-K-MO-032-SLE

DigiKey Part Number
5880-INC-K-MO-032-SLE-ND
Manufacturer
Manufacturer Product Number
INC-K-MO-032-SLE
Description
THERMOCOUPLE MI CABLE, K TYPE, 0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Silver 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
CHROMEGA®, ALOMEGA®
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Shield Type
-
Length
-
Jacket Color
Silver
Ratings
-
Features
-
Operating Temperature
0°C ~ 700°C
Usage
Thermocouple
Jacket (Insulation) Thickness
0.0050" (0.127mm)
Conductor Insulation
Magnesium Oxide (MgO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
103,69700 €36,97 €
Unit Price without VAT:3,69700 €
Unit Price with VAT:4,39943 €