
Category | Number of Conductors 2 |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Series | Jacket (Insulation) Diameter 0.375" (9.53mm) |
Packaging Bulk | Jacket Color Silver |
Part Status Active | Operating Temperature 0°C ~ 1150°C |
Cable Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,53900 € | 105,39 € |
| Unit Price without VAT: | 10,53900 € |
|---|---|
| Unit Price with VAT: | 12,54141 € |

