
Category | Cable Type |
Mfr | Number of Conductors 2 |
Series | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket Color Silver |
Part Status Active | Operating Temperature 0°C ~ 700°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,17600 € | 21,76 € |
| Unit Price without VAT: | 2,17600 € |
|---|---|
| Unit Price with VAT: | 2,58944 € |

