
Category | Conductor Material Constantan, Iron |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Packaging Bulk | Jacket Color Silver |
Part Status Active | Usage Thermocouple |
Cable Type | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Number of Conductors 2 | Conductor Insulation Magnesium Oxide (MgO) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

