
Category | Cable Type |
Mfr | Number of Conductors 2 |
Series | Conductor Material Constantan, CHROMEGA® |
Packaging Bulk | Jacket Color Silver |
Part Status Active | Operating Temperature 0°C ~ 300°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,90400 € | 19,04 € |
| Unit Price without VAT: | 1,90400 € |
|---|---|
| Unit Price with VAT: | 2,26576 € |

