
ILD44-UTP | |
|---|---|
DigiKey Part Number | 5880-ILD44-UTP-ND |
Manufacturer | |
Manufacturer Product Number | ILD44-UTP |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Dual Color Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | - | |
Measuring Range | - | |
Display Type | LED - Dual Color Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | - | |
Output Type | Digital | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.673,59000 € | 1.673,59 € |
| Unit Price without VAT: | 1.673,59000 € |
|---|---|
| Unit Price with VAT: | 1.991,57210 € |

