
ILD44-UTP-C4EI | |
|---|---|
DigiKey Part Number | 5880-ILD44-UTP-C4EI-ND |
Manufacturer | |
Manufacturer Product Number | ILD44-UTP-C4EI |
Description | MULTI METER LED DIN RAIL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Red Characters Display DIN Rail |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Omega | Output Type Relay |
Series | Voltage - Supply 12 ~ 36VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Active | Mounting Type DIN Rail |
Type Multifunction Meter | Termination Style Screw Terminal |
Measuring Type Current | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 4 ~ 20mA, ±10VDC | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.181,46000 € | 2.181,46 € |
| Unit Price without VAT: | 2.181,46000 € |
|---|---|
| Unit Price with VAT: | 2.595,93740 € |

