
ILD44-UTP-33 | |
|---|---|
DigiKey Part Number | 5880-ILD44-UTP-33-ND |
Manufacturer | |
Manufacturer Product Number | ILD44-UTP-33 |
Description | CONTROL TEMP/PROC 100-240V DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Communications RS-232C, RS-485 |
Manufacturer Omega | Number of Characters Per Row 4 |
Series | Display Type LED - Tri Color Characters |
Packaging Bulk | Display Characters - Height 0.400" (10.16mm) |
Part Status Active | Voltage - Supply 100 ~ 240VAC |
Type Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) | Mounting Type DIN Rail |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Relay (2) | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.003,68000 € | 2.003,68 € |
| Unit Price without VAT: | 2.003,68000 € |
|---|---|
| Unit Price with VAT: | 2.384,37920 € |

