
ILD24-UTP | |
|---|---|
DigiKey Part Number | 5880-ILD24-UTP-ND |
Manufacturer | |
Manufacturer Product Number | ILD24-UTP |
Description | PROCESS/TEMP METER LED PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Dual Color Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Dual Color Characters |
Manufacturer Omega | Number of Characters Per Row 3.5 |
Packaging Bulk | Output Type Digital |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Meter | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.310,68000 € | 1.310,68 € |
| Unit Price without VAT: | 1.310,68000 € |
|---|---|
| Unit Price with VAT: | 1.559,70920 € |

