
Category | Output Type Current, Voltage |
Manufacturer Omega | Output Range 0 ~ 20mA, 0 ~ 10V |
Series | Isolation 1800V |
Packaging Bulk | Features Excitation Supply |
Part Status Active | Voltage - Supply 24VDC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Current, Voltage | Termination Style Screw Terminal |
Input Range (Current, Voltage) 0 ~ 20mA, ±10V (Configurable) | Operating Temperature -5°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,83000 € | 503,83 € |
| Unit Price without VAT: | 503,83000 € |
|---|---|
| Unit Price with VAT: | 599,55770 € |

