Humidity, Temperature 0 ~ 100% RH Analog Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX94BC

DigiKey Part Number
5880-HX94BC-ND
Manufacturer
Manufacturer Product Number
HX94BC
Description
RELATIVE HUMIDITY/AMBIENT TEMPER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog Current
Output
4mA ~ 20mA
Accuracy
-
Sensitivity
-
Voltage - Supply
9V ~ 30V
Mounting Type
-
Operating Temperature
0°C ~ 100°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1542,96000 €542,96 €
Manufacturers Standard Package
Unit Price without VAT:542,96000 €
Unit Price with VAT:646,12240 €