
HX93BDC-RP1 | |
|---|---|
DigiKey Part Number | 5880-HX93BDC-RP1-ND |
Manufacturer | |
Manufacturer Product Number | HX93BDC-RP1 |
Description | RELATIVE HUMIDITY/TEMPERATURE TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current, Analog Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current, Analog Voltage | |
Output | 4mA ~ 20mA | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 9V ~ 30V | |
Mounting Type | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,64000 € | 824,64 € |
| Unit Price without VAT: | 824,64000 € |
|---|---|
| Unit Price with VAT: | 981,32160 € |

